W65C134S8PLG-14

Western Design Center (WDC)
955-W65C134S8PLG-14
W65C134S8PLG-14

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,02 € 18,02 €
13,69 € 136,90 €
13,33 € 333,25 €
11,32 € 1 132,00 €
10,99 € 3 297,00 €
10,28 € 5 140,00 €
9,88 € 9 880,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
W65C02S
4 kB
192 B
PLCC-68
14 MHz
No ADC
56 I/O
2.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: 65xx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Unit Weight: 4,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)