NXP S12ZVL Series 16-bit Microcontrollers - MCU

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors S9S12ZVLS3AMFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

S12Z 32 kB 1 kB QFN-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel
NXP Semiconductors S912ZVLA96AVFM
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH Non-Stocked Lead-Time 1 Week
Min.: 2 450
Mult.: 2 450
No
S12Z 96 kB 8 kB 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray