Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100 MHz 831In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz 32LQFP 1 082In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 64K FLEX 468In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS BASE 1MB 75In Stock
Min.: 1
Mult.: 1

K10_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +DryIce 307In Stock
Min.: 1
Mult.: 1

K11_50 SMD/SMT QFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 249In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 452In Stock
Min.: 1
Mult.: 1
Reel: 500

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 440In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1MB Flash 120MHz 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

K24_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB LCD 300In Stock
Min.: 1
Mult.: 1

K40_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 961In Stock
Min.: 1
Mult.: 1
Reel: 1 000

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 787In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 37 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 1 489In Stock
Min.: 1
Mult.: 1
Reel: 1 500

KE04 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+CORE FLEX USB 646In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 64-LQFP 2 867In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 100MHz Motor Control 32QFN 2 231In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 3 269In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 2 412In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 36 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 1 500In Stock
Min.: 1
Mult.: 1
Reel: 1 500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 978In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 104 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 1 719In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT MAPBGA-121 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 74 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 190In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K USB ENET 450In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB +DryIce 302In Stock
Min.: 1
Mult.: 1

K21_50 SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 287In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray