STMicroelectronics ARM Microcontrollers - MCU

Results: 4 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 288In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 137In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100In Stock
Min.: 1
Mult.: 1

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 98In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 9 782In Stock
29 400On Order
Min.: 1
Mult.: 1

STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator Medium Analog 2 712In Stock
Min.: 1
Mult.: 1

STM32G4 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 74In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762In Stock
Min.: 1
Mult.: 1
: 1 000

STM32C0 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 68In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54In Stock
Min.: 1
Mult.: 1

STM32N6 Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit up to 512KB Flash 144KB RAM 6x USART 1 323In Stock
Min.: 1
Mult.: 1
: 1 000

STM32G0 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 93 I/O 144 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 211In Stock
1 600On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4 083In Stock
Min.: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 6 891In Stock
Min.: 1
Mult.: 1

STM32F091VC SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity 15 238In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F105RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 1 289In Stock
Min.: 1
Mult.: 1

STM32F429II SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 14 364In Stock
Min.: 1
Mult.: 1

STM32F723IE SMD/SMT LQFP-176 ARM Cortex M7 512 kB 32 bit 12 bit 216 MHz 138 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 5 216In Stock
Min.: 1
Mult.: 1

STM32F746IG SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit 216 MHz 140 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 2 560In Stock
Min.: 1
Mult.: 1

STM32F767VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes of Flash Math Accel, HR Timer, H 3 996In Stock
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-128 ARM Cortex M4 512 kB 32 bit 5 x 12 bit 170 MHz 107 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 KBytes RAM, 62 133In Stock
Min.: 1
Mult.: 1

STM32 SMD/SMT UFBGA-169 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128 Kbytes of Flash 1MB RAM, 48 2 527In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-144 ARM Cortex M7 128 kB 32 bit 3 x 16 bit 480 MHz 114 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1MB RAM, 480 MHz 2 128In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M4, ARM Cortex M7 2 MB 32 bit 3 x 16 bit 240 MHz, 480 MHz 128 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1376 KB SRAM, 1 931In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 Tray