STM32L082KZT6

STMicroelectronics
511-STM32L082KZT6
STM32L082KZT6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 428

Stock:
9 428 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,85 € 28,50 €
2,73 € 68,25 €
2,56 € 256,00 €
2,43 € 607,50 €
2,36 € 1 180,00 €
2,31 € 2 310,00 €
2,28 € 3 420,00 €
2,16 € 9 720,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L082KZ
SMD/SMT
LQFP-32
ARM Cortex M0+
192 kB
32 bit
12 bit
32 MHz
25 I/O
20 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: RAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Interface Type: I2C, I2S, SPI UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 7 Timer
Processor Series: STM32L0
Product: USB MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542399901
ECCN:
5A992.C

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.