VA10805-PQ128F0PCA

VORAGO
466-VA10805Q128F3PCA
VA10805-PQ128F0PCA

Mfr.:

Description:
ARM Microcontrollers - MCU VA10805 - ARM Cortex M0 MCU - Rad. Tolerant - 128 PQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 050,69 € 1 050,69 €
932,46 € 9 324,60 €

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rad-Tolerant
SMD/SMT
LQFP-128
ARM Cortex M0
128 kB
32 bit
50 MHz
56 I/O
- 55 C
+ 125 C
Brand: VORAGO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: Arm Cortex -M0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A001.a.2

VA10805 Radiation-Tolerant Arm® Cortex®-M0 MCU

VORAGO Technologies VA10805 Radiation-Tolerant Arm® Cortex®-M0 MCU is created with VORAGO's patented HARDSIL® technology. It specifically provides radiation protection for space applications. The VA10805 is an ideal solution for LEO missions, CubeSat, and SmallSat constellations in need of immediately available radiation-tolerant microcontroller capabilities.