Texas Instruments ARM Microcontrollers - MCU

Results: 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1292NCPDTI3 1 964In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1292NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230D5PMI A A 595-TM4C1230D5PMI 4 509In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 945In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123BH6PZI7R 3 335In Stock
Min.: 1
Mult.: 1

TM4C123BH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1 2 763In Stock
Min.: 1
Mult.: 1
: 500

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi 4 877In Stock
Min.: 1
Mult.: 1

MSP432E401Y SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 169In Stock
Min.: 1
Mult.: 1

TMS320F28386S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F based MCU with 896In Stock
Min.: 1
Mult.: 1
: 1 000

AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F 0 B 32 bit 10 bit 400 MHz 5 MB 1.8 V 3.3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 142In Stock
Min.: 1
Mult.: 1

TMS570LS1114 SMD/SMT NFBGA-337 ARM Cortex R4F 1 MB 32 bit/16 bit 2 x 12 bit 180 MHz 101 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU SimpleLink™ 32 -bit Arm Cortex-M4F A 595-MSP432E411YTZADR 125In Stock
Min.: 1
Mult.: 1

MSP432E411Y SMD/SMT NFBGA-212 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 180In Stock
Min.: 1
Mult.: 1

RM42L432 SMD/SMT LQFP-100 ARM Cortex R4 384 kB 32 bit/16 bit 12 bit 100 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231E6PZIR A A 595-TM4C1231E6PZIR 214In Stock
Min.: 1
Mult.: 1

TM4C1231E6PZ SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1233H6PMIR A A 595-TM4C1233H6PMIR 996In Stock
Min.: 1
Mult.: 1

TM4C1233H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BE6PMIR A A 595-TM4C123BE6PMIR 981In Stock
Min.: 1
Mult.: 1

TM4C123BE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 128KB FLASH 32KB RAM ARM-CORTEX-R4 MCU R R 595-RM41L232BPZT 226In Stock
Min.: 1
Mult.: 1

RM41L232 SMD/SMT LQFP-100 ARM Cortex R4 128 kB 32 bit/16 bit 12 bit 80 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1230E6PMI7R 1 303In Stock
Min.: 1
Mult.: 1

TM4C1230E6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PGEI7R 220In Stock
Min.: 1
Mult.: 1

TM4C123GH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 168In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 62In Stock
Min.: 1
Mult.: 1

TMS570LS2135 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 2 x 12 bit 160 MHz 58 I/O 192 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231H6PZIR A A 595-TM4C1231H6PZIR 365In Stock
Min.: 1
Mult.: 1

TM4C1231H6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 660In Stock
Min.: 1
Mult.: 1

TM4C1290NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 638In Stock
Min.: 1
Mult.: 1
: 1 000

RM44L520 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 120 MHz 45 I/O 128 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit Arm Cortex -R4F Flash MCU RISC 93In Stock
Min.: 1
Mult.: 1

RM44L920 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 180 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGETR A 595-TM4C123GH6PGETR 701In Stock
Min.: 1
Mult.: 1

TM4C123GH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BH6PZIR A A 595-TM4C123BH6PZIR 233In Stock
Min.: 1
Mult.: 1

TM4C123BH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray