NCV-RSL15-512-101Q40-AVG

onsemi
863-SL15512101Q40AVG
NCV-RSL15-512-101Q40-AVG

Mfr.:

Description:
RF Microcontrollers - MCU RSL15 AUTOMOTIVE QFN 512KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 804

Stock:
2 804 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
4,41 € 44,10 €
4,18 € 104,50 €
3,85 € 385,00 €
3,66 € 915,00 €
3,51 € 1 755,00 €
3,38 € 3 380,00 €
Full Reel (Order in multiples of 3500)
3,16 € 11 060,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.36 GHz to 2.5 GHz
512 kB
80 kB
48 MHz
12 bit
1.2 V
3.6 V
+ 105 C
WQFN-40
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Data RAM Type: RAM
Interface Type: I2C, LIN, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Timers: 4 x 24 bit
Operating Supply Voltage: 1.2 V to 3.6 V
Processor Series: RSL15
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: NCV-RSL15
Factory Pack Quantity: 3500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.g

NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU

onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU is designed for connected smart automotive applications. This ultra-low-power secure MCU is based on the Arm® Cortex®-M33 processor clocked up to 48MHz. The module maximizes energy efficiency and supports the 2Mbps data rates provided by Bluetooth 5.2. It includes specially tailored design features like wettable flank-plated packaging, built-in data encryption, and a higher operating temperature range. The NCV-RSL15 is ideal for vehicle manufacturers that utilize wireless connectivity to reduce the cost and weight of excess cabling, especially as the number of sensors and in-vehicle communication grows.