Tray Processors - Application Specialised

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 101In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 218In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 450In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 351 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 39In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
Kneron Processors - Application Specialised KL720 AI SOC
199In Stock
Min.: 1
Mult.: 1

SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
NXP Semiconductors Processors - Application Specialised 32-bit MPU Dual ARM Cortex-A9 core 1GHz 17In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
Kneron Processors - Application Specialised KL520 AI SOC
838In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX91 BGA11 892In Stock
Min.: 1
Mult.: 1

i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
Synaptics Processors - Application Specialised 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1 187In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 663In Stock
Min.: 1
Mult.: 1

PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade, B1 1 190In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Dual 126In Stock
Min.: 1
Mult.: 1

PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.8 GHz 32 kB 32 kB 1.15 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 126In Stock
Min.: 1
Mult.: 1

PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.8 GHz 32 kB 32 kB 1.15 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-800, GPU,-40-125C, No SEC
72In Stock
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 515In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised Arik-Q PoP ROM Perf Enha 86In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-569 i.MX 6Q Consumer - PoP ARM Cortex A9 4 Core 32 bit 800 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Perf Enhan 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6QP Automotive ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SX ROM Perf Enhan 546In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, CAN, 2x Ethernet, Security 249In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual: Rev 1.3 1 332In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus QuadLite 1 571In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray