MEC1703Q-C2-TN

Microchip Technology
579-MEC1703Q-C2-TN
MEC1703Q-C2-TN

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
6,32 € 158,00 €
5,85 € 585,00 €
5,84 € 1 027,84 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
SMD/SMT
WFBGA-169
I/O Controllers
I2C, SPI
148 I/O
3.465 V
1.71 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: No Parity
Integrated Graphics: With Graphics
Moisture Sensitive: Yes
Number of Ports: 5 Port
Number of Timers/Counters: 2 x 32 bit, 4 x 16 bit
Operating Supply Current: 13 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Protocol Supported: IEEE 802.3, IEEE 1149.1
Resolution: 10 bit
Factory Pack Quantity: 176
Subcategory: Interface ICs
Type: Keyboard and Embedded Controller
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
5A992.C