JHL7440 S LMJ2

Intel
607-JHL7440SLMJ2
JHL7440 S LMJ2

Mfr.:

Description:
I/O Controller Interface IC Intel JHL7440 Thunde rbolt 3 Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
12,84 € 25 680,00 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
Non-standard
JHL7440
I/O Controllers
USB
0 C
+ 65 C
Reel
Brand: Intel
Code Name: Titan Ridge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Embedded Options: Non-Embedded
Integrated Graphics: Without Graphics
Moisture Sensitive: Yes
Number of Ports: 2 Port
PCIe Configurations: Gen 3
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
TDP - Max: 2.4 W
Tradename: Thunderbolt
Type: Thunderbolt 3 Controller
Part # Aliases: 964470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542390090
ECCN:
4A994

Thunderbolt™ 3

Intel Thunderbolt™ 3 brings Thunderbolt to USB-C™ at up to 40Gbps, creating one compact port that does it all. Thunderbolt 3 delivers a fast, versatile connection to any dock, display, or data device. For the first time, one computer port connects to Thunderbolt devices, every display, and billions of USB devices.