Results: 1 030
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 776In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 48In Stock
3 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr 192In Stock
Min.: 1
Mult.: 1

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 1Txr1Rxr 127In Stock
Min.: 1
Mult.: 1

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 378In Stock
Min.: 1
Mult.: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 844In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 390In Stock
Min.: 1
Mult.: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 750In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 716In Stock
Min.: 1
Mult.: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 298In Stock
588Expected 24/04/2026
Min.: 1
Mult.: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 273In Stock
Min.: 1
Mult.: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 188In Stock
Min.: 1
Mult.: 1

ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 180In Stock
Min.: 1
Mult.: 1

ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 173In Stock
Min.: 1
Mult.: 1

ADUM1245 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 94In Stock
294Expected 06/03/2026
Min.: 1
Mult.: 1

ADUM1246 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 185In Stock
Min.: 1
Mult.: 1

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 49In Stock
Min.: 1
Mult.: 1

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 58In Stock
Min.: 1
Mult.: 1

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 24 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 79In Stock
294Expected 27/02/2026
Min.: 1
Mult.: 1

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 486In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 33In Stock
Min.: 1
Mult.: 1

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 40In Stock
Min.: 1
Mult.: 1

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 491In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1281 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 392In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 160In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C AEC-Q100 Tube