CA CAN Interface IC

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1 2 553In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDQ1 3 443In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 2 612In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDQ1 4 306In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBTQ1 2 010In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDQ1 2 537In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1042V High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 1 941In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1043A SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 1 896In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDQ1 2 131In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1043G SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDRQ1 6 332In Stock
Min.: 1
Mult.: 1

TCAN1043H High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 3 776In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 5 867In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 7 840In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 8 132In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1044AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 2 291In Stock
3 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1 2 601In Stock
9 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1044V High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 18 074In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 18 622In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 4 284In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1046A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2 135In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBTQ1 2 002In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1 3 346In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDQ1 3 364In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HGD 4 922In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDQ1 1 647In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel