Skyworks Digital Isolators

Results: 1 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
Reel: 1 250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 2 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
Reel: 1 250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 1 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
Reel: 1 250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 22.1 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 22.1 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
Reel: 1 250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 1 kV 6-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 6-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube