Interface - I/O Expanders

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Diodes Incorporated Interface - I/O Expanders 48-bit I2C-bus I/O Expander 952In Stock
3 000Expected 15/04/2026
Min.: 1
Mult.: 1
Max.: 200
Reel: 3 000

PIO4IO SMD/SMT TQFN-56 I2C, Serial 48 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders I2C-bus/SPI to Quad Port Expander 8 000Factory Stock Available
Min.: 2 000
Mult.: 2 000
Reel: 2 000

PI7C1401 SMD/SMT TQFN-56 Serial, SPI 4 I/O With Interrupt 1.8 V 3.3 V 33 MHz - 40 C + 85 C Reel