MAX22195ATJ+T

Analog Devices / Maxim Integrated
700-MAX22195ATJ+T
MAX22195ATJ+T

Mfr.:

Description:
Interface - Specialised High speed Octal Industrial Digital Inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 961

Stock:
1 961 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,30 € 53,00 €
4,91 € 122,75 €
4,49 € 449,00 €
4,27 € 1 067,50 €
4,26 € 2 130,00 €
4,19 € 4 190,00 €
Full Reel (Order in multiples of 2500)
3,89 € 9 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22195ATJ+
Analog Devices / Maxim Integrated
Interface - Specialised High speed Octal Industrial Digital Inpu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Sensor Interface
65 V
3 V
600 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Brand: Analog Devices / Maxim Integrated
Interface Type: Parallel
Operating Supply Voltage: 7 V to 65 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 2.222 W
Product Type: Interface - Specialized
Series: MAX22195
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22195 High-Speed Octal Industrial Digital Input

Analog Devices MAX22195 High-Speed Octal Industrial Digital Input translates eight 24V industrial digital inputs to eight CMOS-compatible, parallel outputs. The propagation delay from input to output is less than 300ns for all channels. Current limiters on each digital input significantly reduce power dissipation compared to traditional resistive inputs. The accuracy of these current limiters minimizes power dissipation while ensuring compliance with the IEC 61131-2 standard. A current-setting resistor allows the Analog Devices MAX22195 to be configured for Type 1, Type 2, or Type 3 inputs. Additionally, the MAX22195 has energyless field-side LED drivers to meet the indicator light requirement of IEC 61131-2 with no additional power dissipation.