L9660TR

STMicroelectronics
511-L9660TR
L9660TR

Mfr.:

Description:
Interface - Specialised Quad Squib Driver PTS SmartPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,61 € 2 610,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
5.1 V
4.9 V
35 mA
- 40 C
+ 95 C
SMD/SMT
LQFP-64
2 kV
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 4.9 V to 5.1 V
Packaging: Reel
Product Type: Interface - Specialized
Series: L9660
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 349,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.