ROHM Semiconductor Interface - Specialised

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive 1 025In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 10 417In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
ROHM Semiconductor Interface - Specialised 24bit Clklss Trnsmtr 2.3-3.6V VQFP48 Non-Stocked Lead-Time 17 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Clockless Link Interface LSI 3.6 V 2.3 V - 40 C + 85 C SMD/SMT VQFP-48
ROHM Semiconductor Interface - Specialised 24bit Clklss Rcvr 2.3-3.6V VQFP48 Non-Stocked Lead-Time 17 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Clockless Link Interface LSI 3.6 V 2.3 V - 40 C + 85 C SMD/SMT VQFP-48
ROHM Semiconductor Interface - Specialised SERIAL IN/PARALLEL OUT DRIVER Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Non-Inverting 5.5 V 4.5 V 100 uA - 30 C + 85 C SMD/SMT HSOP-25
ROHM Semiconductor Interface - Specialised CXPI Transceiver SOP-J8; 7-18V; 3uA Non-Stocked Lead-Time 16 Weeks

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100