MAX3318 Series RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 571In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CDB Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA 0 C + 70 C 15 kV Reel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPWR Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 70

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C Tube