SP202E Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 4 095In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 261In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 555In Stock
2 500Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 836In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1 023In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 811In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 544In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel