RS-485 Interface IC

Results: 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SO-8 MAX14770E ESD Protection Reel
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 with Polarity Correct Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-Narrow-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SO-14 MAX14784E 35 kV Reel
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SO-8 MAX14787E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-Wide-16 MAX14941 30 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-Wide-16 MAX14943 30 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Transformer Driver Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-Wide-16 MAX14949 30 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-8 MAX3444E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Reel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-8 LTC1482 430 uA Reel
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-16 LTC1519 12 mA Reel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA - 40 C + 85 C Tube