Sensor Interface

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 3 942In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 AEC-Q100 Tray
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 803In Stock
Min.: 1
Mult.: 1
: 3 000

- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel


STMicroelectronics Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA 2 105In Stock
Min.: 1
Mult.: 1

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Tray
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 3 591In Stock
Min.: 1
Mult.: 1
: 3 000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1 192In Stock
Min.: 1
Mult.: 1
: 2 400

SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC
11 996On Order
Min.: 1
Mult.: 1
: 3 000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
8 990On Order
Min.: 1
Mult.: 1
: 4 500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC
1 000On Order
Min.: 1
Mult.: 1

Transceiver ICs SPI 35 V 4.8 V - 40 C + 140 C SMD/SMT VFQFPN-28 4 kV AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFP-EP-32 AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT VFQFPN-28 AEC-Q100 Reel
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface Non-Stocked Lead-Time 23 Weeks
Min.: 2 400
Mult.: 2 400
: 2 400

SMD/SMT LQFP-48 AEC-Q100 Reel
STMicroelectronics VD6282TB45/1
STMicroelectronics Sensor Interface PEIM Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel

STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications

SMD/SMT CSP-19 Reel, Cut Tape, MouseReel