IIS2ICLXTR

STMicroelectronics
511-IIS2ICLXTR
IIS2ICLXTR

Mfr.:

Description:
Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 532

Stock:
1 532 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,24 € 20,24 €
19,54 € 195,40 €
18,85 € 471,25 €
18,39 € 4 597,50 €
17,78 € 8 890,00 €
17,58 € 17 580,00 €
Full Reel (Order in multiples of 3000)
16,02 € 48 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MT
Moisture Sensitive: Yes
Output Type: Digital
Product: Digital Inclinometer
Product Type: Sensor Interface
Series: IIS2ICLX
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: IIS2ICLX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

IIS2ICLX 2-Axis Digital Inclinometer

STMicroelectronics IIS2ICLX 2-Axis Digital Inclinometer is a high-accuracy, low-power, two-axis linear accelerometer with digital output. The high accuracy, stability over temperature, and repeatability make IIS2ICLX qualified for inclination measurement applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.