USB Interface IC

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 951In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

USB PD Controller Standalone Sink USB PD Controller SMD/SMT QFN-16 USB-C PD High Speed (HS) 3.3 V 23 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 3 092In Stock
Min.: 1
Mult.: 1
: 4 000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 928In Stock
Min.: 1
Mult.: 1
: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1 947In Stock
Min.: 1
Mult.: 1
: 2 500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 2 201In Stock
Min.: 1
Mult.: 1
: 2 500

STUSB4500L USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 12 171In Stock
Min.: 1
Mult.: 1
: 4 000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 10 709In Stock
Min.: 1
Mult.: 1
: 4 000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 8 113In Stock
Min.: 1
Mult.: 1
: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 2 780In Stock
Min.: 1
Mult.: 1
: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB charger detection interface 4 886In Stock
Min.: 1
Mult.: 1
: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W
12 000Expected 01/06/2026
Min.: 1
Mult.: 1
: 3 000

USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1 108In Stock
Min.: 1
Mult.: 1
: 3 000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel
STMicroelectronics STULPI01ATBR
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

STULPI01A USB Controllers OTG Transceiver High Speed (HS) Reel