V62/09615-01YE

Texas Instruments
595-V62/09615-01YE
V62/09615-01YE

Mfr.:

Description:
Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,56 € 11 120,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
3-State
LVC
28.8 ns, 36.2 ns
SOIC-24
32 mA
- 32 mA
1.08 V
5.5 V
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: 14-24-NL-LOGIC-EVM
Function: Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 2
Operating Supply Current: 40 uA
Polarity: Positive
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74LVC8T245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.