Texas Instruments SN74LVC1G32 Series Logic Gates

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2-Input Pos 9 496In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR 4 187In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 5 804In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 3 791In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 1 868In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 6 324In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR 2 885In Stock
3 000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVT 153In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 2 046In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DRLR 3 680In Stock
Min.: 1
Mult.: 1
Reel: 4 000

OR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3 699In Stock
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 6 693In Stock
6 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 2 850In Stock
18 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate 4 432In Stock
Min.: 1
Mult.: 1
Reel: 4 000

OR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive -OR Gate 1 119In Stock
5 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate 1 760In Stock
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-OR G ate 5 539In Stock
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 1 321In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G32DBVT A 595-SN74LVC1G32DBVT
109 997On Order
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G32DCKT A 595-SN74LVC1G32DCKT
224 644On Order
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74LVC1G32DBVR A A 595-SN74LVC1G32DBVR
3 481On Order
Min.: 1
Mult.: 1
Reel: 250

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive -OR Gate
6 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input X2SON-4 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate
9 474Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate A A 595-SN74LVC32IDCKREP Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel