Flip-Flops

Results: 1 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP OCTL 2 500In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2 500

MC74VHCT 8 Circuit 3-State TSSOP-20 16.2 ns - 50 uA 50 uA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2 490In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

MC74HC 8 Circuit CMOS TSSOP-20 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1 390In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9 220In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-18V CMOS Dual D-Type 155 670In Stock
Min.: 1
Mult.: 1
Max.: 310
: 2 500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Octal D Flip-Flop with 3-State Outputs 986In Stock
Min.: 1
Mult.: 1
Max.: 250
: 1 000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
STMicroelectronics Flip-Flops Rad-hard plastic Octal bus buffer with 3-State Outputs, not Flight Models 27In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape

Toshiba Flip-Flops CMOS Logic IC Series 211 833In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 90 575In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M 6 554In Stock
Min.: 1
Mult.: 1
: 2 500

Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 1 088In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1 529In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7 545In Stock
Min.: 1
Mult.: 1
: 5 000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10 296In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6 655In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10 500In Stock
Min.: 1
Mult.: 1
: 2 000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11 608In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge Trigred D Type FlipFlop ALT 5 ALT 595-SN74HCT574DWR 3 522In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2 919In Stock
Min.: 1
Mult.: 1
: 3 000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1 499In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74ACT74M A 595 A 595-CD74ACT74M 4 276In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 9 015In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 727In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 4 050In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel