LEOAC74PT-D

STMicroelectronics
511-LEOAC74PT-D
LEOAC74PT-D

Mfr.:

Description:
Flip-Flops Rad-hard plastic Octal bus buffer with 3-State Outputs, not Flight Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,53 € 188,53 €
154,16 € 3 854,00 €
Full Reel (Order in multiples of 10)
160,24 € 1 602,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Flip Flops
Series: LEO
Factory Pack Quantity: 10
Subcategory: Logic ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance and delivered quantities. The analogue and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.