Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 3 St ABT Octal DType A 595-SN74LVTH573DW A 595-SN74LVTH573DWR 47In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 3 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches ABT 3.3V A 595-SN74L VTH573PWR A 595-SN7 A 595-SN74LVTH573PWR 565In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 3 Line TSSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3 St ABT Octal DType A 595-SN74LVTH573PW A 595-SN74LVTH573PW 3 400In Stock
Min.: 1
Mult.: 1
Reel: 2 000

True LVTH 8 Circuit 3 Line TSSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 855In Stock
2 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

True ALVCH 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 1 493In Stock
2 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 651In Stock
2 000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 387In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Monostable Multivibrator LVCH 8 Circuit 3 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 912In Stock
Min.: 1
Mult.: 1
Reel: 2 000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal 355In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line PDIP-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8bit Addressable A 5 95-TPIC6A259DWG4 A A 595-TPIC6A259DWG4 98In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line SOIC-24 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Nexperia Latches 74AHCT573PW/SOT360/TSSOP20 4 731In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TTL AHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 11 055In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ-Q100/SOT764/DHVQFN20 91In Stock
Min.: 1
Mult.: 1
Reel: 3 000

D-Type Transparent Latch HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 10 027In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373APW/SOT360/TSSOP20 2 212In Stock
5 000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 9 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573PW/SOT360/TSSOP20 6 496In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CMOS AHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573PW/SOT360/TSSOP20 634In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TTL ALVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW/SOT363/SC-88 1 705In Stock
3 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

CMOS AUP 1 Circuit 1 Line TSSOP-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ/SOT764/DHVQFN20 393In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CMOS HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259PW/SOT403/TSSOP16 2 678In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TTL HCT 1 Circuit 8 Line TSSOP-16 Non-Inverting 20 ns 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373AD/SOT163/SO20 2 074In Stock
Min.: 1
Mult.: 1
Reel: 2 000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573ABQ/SOT764/DHVQFN20 5 373In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V 8-Bit Addressable 538In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Serial In/Parallel Out (SIPO) Shift Register MC14 2 Circuit 8 Line SOIC-WB-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Latches 4-Bit Parallel-in Latched Driver 245In Stock
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 4 Line SOIC-14 Non-Inverting 5 V 12 V - 40 C + 85 C Tube

onsemi Latches Octal D-Type Latch 3 212In Stock
Min.: 1
Mult.: 1

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube