Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74LVCH162373ADGG/SOT362/TSSOP4
2 000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

CMOS LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573BQ/SOT764/DHVQFN20
3 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch
675Expected 25/03/2026
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Automotive transpare nt D-type latches wi
1 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Edge-Triggered D-Type Flip-Flops W
1 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

CMOS, TTL AHCT 8 Circuit 8 Line VSSOP-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with th
1 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGG/SOT362/TSSOP48
3 438On Order
Min.: 1
Mult.: 1
Reel: 2 000

CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3 ns at 3.3 V 80 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573AD/SOT163/SO20
4 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373PW/SOT360/TSSOP20
2 500Expected 22/01/2027
Min.: 1
Mult.: 1
Reel: 2 500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches OCTAL 3-STATE TRANSCEIVER
2 500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

LSTTL 74HCT 8 Lines TSSOP-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches LOG CMOS LATCH OCTAL 3ST
2 500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape
onsemi Latches LOG CMOS LATCH OCTAL 3ST
2 500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 85 C Reel, Cut Tape
Microchip Technology Latches 8-Bit Serial-in Latched Driver, No Diodes
375Expected 07/05/2026
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 9 Line PDIP-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches 16B Trans D-Type Lat ches A 595-SNABT163 A 595-SNABT16373ADGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

True ABT 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches Octal Transparent Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

True 74ACT 8 Circuit 3 Line SSOP-24 Non-Inverting 10.3 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches Tri-St. 16bit D-Type ALT 595-74ACT16373D ALT 595-74ACT16373DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

True ACT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.7 ns at 4.5 V to 5.5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches 20-Bit Bus-Interface D-Type Latch Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 20

True ACT 20 Circuit 20 Line SSOP-56 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74AH A 595-SN74AHC573QPWRQ1 Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Latches 16bit Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

True AHCT 2 Circuit 3 Line TVSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches 12-24bit A 595-ALVCH 162260DLR A 595-ALV A 595-ALVCH162260DLR Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 20

True ALVCH 1 Circuit 24 Line SSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 20

D-Type Latch ALVCH 2 Circuit 3 Line SSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

D-Type Latch ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 20B Bus Interface DT ype Latch A 595-SN7 A 595-SN74ALVCH16841DL Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

True ALVCH 20 Circuit 20 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74LV A 595-SN74LV373AIPWRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

True LV 1 Circuit 8 Line TSSOP-20 Non-Inverting 21 ns at 2.5 V, 17 ns at 3.3 V, 10.5 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
Texas Instruments Latches 16B Transp D-Type A 595-SN74LVC16373DGGR A 595-SN74LVC16373DGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

D-Type Transparent Latch LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel