Texas Instruments Logic Gates

Results: 2 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate 4 762In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Single 2 In put Pos AND Gate 25 868In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In 12 072In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BMT A 595-CD A 595-CD4001BMT 2 764In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001BM A 595-C A 595-CD4001BM 18 917In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 10 240In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BMT A 595-CD40 A 595-CD4011BMT 2 744In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-In. CMOS A 59 5-CD4011BM A 595-CD A 595-CD4011BM 7 562In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD4025BM A 595-CD4 A 595-CD4025BM 17 883In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 4 198In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM 6 504In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 7 800In Stock
8 980Expected 18/03/2026
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr 13 174In Stock
17 000Expected 04/06/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs A 595-CD4093BM 25 159In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BPW A 5 A 595-CD4093BPW 18 542In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Trigger A 595-CD4093BQM96Q1 5 478In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 13 357In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M 11 237In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 5 795In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 2 886In Stock
Min.: 1
Mult.: 1
Reel: 2 500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1 421In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 50 Ohm 1 156In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86PW A 595-SN A 595-SN74ACT86PW 10 610In Stock
Min.: 1
Mult.: 1
Reel: 2 000

XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 1 681In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC08PW A 59 A 595-SN74AHC08PW 8 226In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel