Tube EEPROM

Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 347In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 256x8 - 2.5V 740In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16K, 2K X 8 32B PAGE 1.8V SER EE EXT 452In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 488In Stock
Min.: 1
Mult.: 1

32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 485In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 512In Stock
Min.: 1
Mult.: 1

1 kbit SPI 5 MHz 128 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1kx8 2.5V 61In Stock
Min.: 1
Mult.: 1

8 kbit SPI 2 MHz 1 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 255In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 18V SERIAL EE IND 479In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34AA02 Tube

Microchip Technology EEPROM 128x8 Or 64x16 889In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 490In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 381In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube

Microchip Technology EEPROM 512x8 988In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, PDIP8 567In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8K 1024X8 1.8V SERIAL EE IND 544In Stock
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Tube
Microchip Technology EEPROM 16byte 128kb 1.8V 683In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 853In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 897In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 512k, 64K X 8 1.8V SER EE IND 4In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 50 ns 1.7 V 3 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 5V 382In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V 449In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 234In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
203In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube

Microchip Technology EEPROM 8kx8 - 2.5V 146In Stock
Min.: 1
Mult.: 1

64 kbit SPI 2.5 MHz 8 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 868In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Tube