ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS25LP032D-JMLE-TY
ISSI NOR Flash 32Mb QSPI, 16-pin SOP 300Mil, RoHS, Tray 352In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 650In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 75In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 234In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS25WP512MG-JLLE
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 480In Stock
Min.: 1
Mult.: 1
Max.: 200

Dual/Quad SPI/QPI
ISSI IS25WP512MG-RHLE
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 440In Stock
Min.: 1
Mult.: 1
Max.: 10

Dual/Quad SPI/QPI
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 215In Stock
Min.: 1
Mult.: 1
Max.: 20

Tray
ISSI IS25WP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 99In Stock
Min.: 1
Mult.: 1
Max.: 200

Dual/Quad SPI/QPI Tray
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 7 023In Stock
Min.: 1
Mult.: 1
Max.: 225
Reel: 5 000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1 645In Stock
Min.: 1
Mult.: 1
Max.: 575
Reel: 3 000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 686In Stock
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 947In Stock
2 000Expected 01/05/2026
Min.: 1
Mult.: 1
Max.: 1 399
Reel: 1 000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 423In Stock
1 440Expected 11/05/2026
Min.: 1
Mult.: 1
Max.: 339

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 460In Stock
4 500Expected 08/05/2026
Min.: 1
Mult.: 1
Max.: 658
Reel: 4 500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 208mil ET 1 138In Stock
Min.: 1
Mult.: 1
Max.: 345

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, WSON ET 1 832In Stock
Min.: 1
Mult.: 1
Max.: 280

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 92In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 207In Stock
300Expected 29/04/2026
Min.: 1
Mult.: 1
Max.: 140

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 1 876In Stock
Min.: 1
Mult.: 1
Max.: 1 399

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 1 844In Stock
Min.: 1
Mult.: 1
Max.: 49
Reel: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 432In Stock
4 000Expected 21/04/2026
Min.: 1
Mult.: 1
Max.: 592
Reel: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 570In Stock
Min.: 1
Mult.: 1
Max.: 40
Reel: 4 000

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 531In Stock
Min.: 1
Mult.: 1
Max.: 174

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, WSON ET 314In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C