Macronix NOR Flash

Results: 1 511
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil RPMC 1 845In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC 958In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 RPMC 982In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25R6435FBDIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22 5 820In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25R6435FBFIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22 6 889In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25U6432FBBI02-TR
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCSP-14 2 748In Stock
7 500Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-14 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C 760In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 808In Stock
4 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 585In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 635In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm QE=1 264In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-16 1 259In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O SOP-8 209mil 1 037In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 +105C 293In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 QE=1 532In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm QE=1 428In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1 943In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O BGA-24 1 194In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT BGA-24 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 727In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O WSON-8 6x5mm 2 541In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT WSON-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 QE=1 25In Stock
4 840Expected 14/04/2026
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 40 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 192In Stock
3 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 728In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 1 904In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel