CA NOR Flash

Results: 6 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 5 365In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT USON-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 4 023In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UDFN-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 3 900In Stock
Min.: 1
Mult.: 1

SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1 153In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1 198In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 2 690In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 5 280In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash 37 563In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3 255In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 8 180In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 8 872In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT UDFN-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 4 366In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 9 951In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT UDFN-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 3 999In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT TSSOP-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1 578In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 3 140In Stock
Min.: 1
Mult.: 1
Reel: 3 300

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2 348In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 9 605In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 14 us 465In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 2 548In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 8 082In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOIC-Narrow-8 AT25XE041D 4 Mbit 1.65 V 3.6 V 15.5 mA SPI 133 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 10 796In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3 411In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual SPI NOR flash 18 722In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 7 662In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel