SpiStack NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 2 461In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector, DTR 154In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 1 991In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 32In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DTR Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 203In Stock
31On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube