ISSI SRAM

Results: 1 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 2Mb 12ns 128Kx16 Async SRAM 480In Stock
Min.: 1
Mult.: 1
Max.: 32

2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT Tray
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 597In Stock
Min.: 1
Mult.: 1
Max.: 49

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 1 347In Stock
Min.: 1
Mult.: 1
Max.: 719

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4 274In Stock
Min.: 1
Mult.: 1
Max.: 1 465
Reel: 2 500

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 3 104In Stock
Min.: 1
Mult.: 1
Max.: 38
Reel: 2 500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 287In Stock
Min.: 1
Mult.: 1
Max.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 139In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI IS61WV102416DBLL-10TLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 144In Stock
Min.: 1
Mult.: 1
Max.: 11

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI IS61WV204816BLL-10TLI
ISSI SRAM 32Mb High-Speed Async 2Mbx16 10ns 192In Stock
1 248On Order
Min.: 1
Mult.: 1
Max.: 471

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 137In Stock
Min.: 1
Mult.: 1
Max.: 5
Reel: 1 000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 213In Stock
Min.: 1
Mult.: 1
Max.: 21

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 88In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 244In Stock
Min.: 1
Mult.: 1
Max.: 12

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS 235In Stock
Min.: 1
Mult.: 1
Max.: 108

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v 151In Stock
Min.: 1
Mult.: 1
Max.: 65

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8M, 8ns, 2.4-3.6V 512Kx16 Async SRAM 42In Stock
135Expected 04/03/2026
Min.: 1
Mult.: 1
Max.: 88

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 315In Stock
Min.: 1
Mult.: 1
Max.: 38

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 345In Stock
Min.: 1
Mult.: 1
Max.: 46

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 177In Stock
Min.: 1
Mult.: 1
Max.: 77

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 378In Stock
Min.: 1
Mult.: 1
Max.: 15

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP II, RoHS 117In Stock
Min.: 1
Mult.: 1
Max.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 1 052In Stock
Min.: 1
Mult.: 1
Max.: 92

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Tray
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 683In Stock
Min.: 1
Mult.: 1
Max.: 36
Reel: 1 000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 74In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44
ISSI SRAM 1Mb 128Kx8 45MHz Serial SRAM IT 83In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 15 ns 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray