DLPA100PT

Texas Instruments
595-DLPA100PT
DLPA100PT

Mfr.:

Description:
Power Management Specialised - PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,90 € 13,90 €
11,00 € 110,00 €
10,29 € 257,25 €
9,49 € 949,00 €
9,10 € 2 366,00 €
8,88 € 4 617,60 €
8,72 € 9 068,80 €
2 600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
DLPA100
Driver
SMD/SMT
LQFP-48
1.4 A, 2.5 A, 3.4 A, 5.5 A
15 V
15 V
5.25 V
0 C
+ 75 C
2.7 A
Bulk
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Input Voltage Range: 15 V
Moisture Sensitive: Yes
Operating Supply Current: 2.7 A
Operating Supply Voltage: 15 V
Output Voltage Range: 1 V to 5.25 V
Pd - Power Dissipation: 1 W
Product: Power and Motor Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Tradename: DLP
Unit Weight: 185,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

DLPA100 DLP Power & Motor Driver

Texas Instruments DLPA100 DLP Power and Motor Driver is a dedicated power management and motor control driver device for the DLP® 4K UHD TRP display chipset. The DLPA100 comprises the chipset with the DLP660TE digital micromirror device (DMD) and the DLPC4422 display controller. This solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity. The DLP660TE DMD and the DLPC4422 display controller must always be used with the DLPA100 power management and motor driver device to ensure reliable operation.