Analog Devices Inc. Analogue Switch ICs

Results: 1 637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 5V Quad SPST, NO/NC with 1pC Qinj I.C. 3 046In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG613 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 1 497In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 3 466In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1 381In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 234In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns - 40 C + 85 C DG405 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 15 348In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 2 227In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 4 828In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana 4 854In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V +/- 1 V +/- 6 V 150 ns 100 ns 0 C + 70 C MAX4503 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 373In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4543 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 190In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 350 ns 0 C + 70 C MAX4601 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 4 800In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST 539In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5412 Tube
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 541In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG611 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 3 752In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 3 725In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPST T-SWITCH I.C 4 597In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG751 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual SPST, NO/NC I.C. 3 702In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 306In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG418 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 1 649In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG418 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 343In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG441 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST +70V Analog Switches 633In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V +/- 10 V +/- 35 V 60 us 3 us - 40 C + 85 C MAX14757 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 2 408In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V +/- 3 V +/- 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 577In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 400 ns 400 ns - 40 C + 85 C MAX335 Tube