NXP Analogue Switch ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors Analogue Switch ICs DUAL DPDT 10Ohms
39 998Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT XQFN-16 2 Channel 2 x DPDT 4.2 Ohms 1.4 V 4.3 V 90 ns 70 ns - 40 C + 125 C NX3DV3899 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Single low-ohmic 8-channel analog switch
12 400Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT HXQFN-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs ANLG SWT SPST 3.3V
19 459On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
NXP Semiconductors NX3DV3899HRZ
NXP Semiconductors Analogue Switch ICs Dual double-pole double-throw analog switch
1 500Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT HXQFN-16 2 Channel 2 x DPDT 4.2 Ohms 1.4 V 4.3 V 90 ns 70 ns - 40 C + 125 C NX3DV3899 Reel, Cut Tape
NXP Semiconductors Analogue Switch ICs Dual low-ohmic double-pole double-throw analog switch Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SMD/SMT HXQFN-16 4 Channel 2 x DPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2467 Reel

NXP Semiconductors Analogue Switch ICs Trpl low-ohmic sngl- pole dbl-throw swtc Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel
NXP Semiconductors NX3L4053HRZ
NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT HXQFN-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape