Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 5In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 2 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1
11 975On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT USON-10 2 Channel 2 x SPDT 2 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana Switch
55 320On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 220V flat RON 1:1 (S PST) four-channel
1 000Expected 30/04/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 16 Channel SPST 19 Ohms 20 V 110 V 3 us 2.5 us - 40 C + 85 C
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch
77 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH
20 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw
14 586Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
85 854Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch
4 670Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo
16 800On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-? low RON 5-V 2: 1 (SPDT) general pur
5 549Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1248 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
19 168On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 13 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul
7 375Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch
15 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018PW
7 259On Order
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5Ohm Dual SPDT Bid irect Anlg Switch
14 784On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 600 mOhms 1.65 V 3.6 V 70 ns 75 ns - 40 C + 85 C TS3A5223 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10-Ohm SPDT Ana log Switch
32 989On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 85 C TS5A23157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMult A 595 A 595-TS5A23159DGST
43 421On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 13 ns 8 ns - 40 C + 85 C TS5A23159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMult
16 418On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 13 ns 8 ns - 40 C + 85 C TS5A23159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc
38 950On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DCKT
23 947On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1O SP3T 5V/3.3V Sgl Ch 3:1 Multipl/Demul
8 890Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SP3T 900 mOhms 1.65 V 5.5 V 21 ns 10.5 ns - 40 C + 85 C TS5A3359 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9Ohm Dual SPST Ana Sw 2-Ch Ana Sw
3 000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal
2 950Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 50 Ohms 2 V 5.5 V - 40 C + 125 C SN4599 Reel, Cut Tape, MouseReel