Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 973In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V +/- 5 V +/- 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 2 978In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 440 Ohms 10 V 16.5 V +/- 5 V +/- 16.5 V - 40 C + 125 C TMUX6136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer 2 639In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer 2 216In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WQFN-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low Ron 4:1 two -channel multipl 2 528In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 6.2 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 200 ns 290 ns - 40 C + 125 C TMUX6209 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 468In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 180 ns 200 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 36-V low Ron 2:1 one channel multiplexer 2 337In Stock
2 500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 7.2 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 170 ns, 300 ns 180 ns, 280 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s 2 577In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT NFBGA-36 10 Channel 10 x SPDT 10 Ohms 1.5 V 5.5 V 300 us 1 us - 40 C + 85 C TMUX646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s 9 822In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT NFBGA-36 10 Channel 10 x SPDT 6 Ohms 1.5 V 5.5 V 300 us 1 us - 40 C + 85 C TMUX646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 2.4 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 3 796In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi 939In Stock
7 500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel 1 420In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 5.8 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 200 ns 180 ns - 40 C + 125 C TMUX7234 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs +/-6 V +12 V Low RON Sgl SPDT Ana Switch 4 015In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V +/- 2.7 V +/- 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1 364In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2 363In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 6 620In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 12 290In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 3 347In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 4 811In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw A A 595-TS3A4751PWRG4 13 795In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017PW 21 061In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 6 009In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10 OHM SP4T Ana Sw 9 450In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT UQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018DBQRG4 5 544In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel