Kinetic Technologies Power Switch ICs - POE/LAN

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Standard Current Limit On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Kinetic Technologies Power Switch ICs - POE/LAN IEEE 802.3af PoE PD with Integrated DC-DC Controller and 13W Power FET 6 359In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Powered Device - PD 640 mA 37 V to 57 V - 40 C + 85 C SMD/SMT TQFN-16 Reel, Cut Tape, MouseReel
Kinetic Technologies Power Switch ICs - POE/LAN 7ARMS VBUS Protection Load Switch 1 482In Stock
Min.: 1
Mult.: 1

Powered Device - PD 1 A 200 mOhms 48 V - 40 C + 125 C SMD/SMT WQFN44-32

Kinetic Technologies Power Switch ICs - POE/LAN Integrated Dual MOSFET Bridge Rectifier and TVS 930In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Powered Device - PD IEEE Std. 802.3bt 600 mA 300 mOhms 48 V - 40 C + 125 C SMD/SMT WDFN-8 Reel, Cut Tape, MouseReel
Kinetic Technologies Power Switch ICs - POE/LAN IEEE 802.3bt-Compliant, Powered Device Interface Controller 1 188In Stock
Min.: 1
Mult.: 1

Powered Device - PD 802.3af, 802.3at, 802.3bt 2.3 A 200 mOhms 48 V - 40 C + 125 C SMD/SMT WQFN55-20 Reel
Kinetic Technologies Power Switch ICs - POE/LAN 13W/30W 802.3af/at PoE PD and Integrated DC-DC Controller 227In Stock
2 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000
Powered Device - PD 802.3af/at 730 mA 9.5 V to 57 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel