Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 884In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 835In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 144In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 50In Stock
Min.: 1
Mult.: 1
Reel: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 64In Stock
Min.: 1
Mult.: 1
Reel: 20

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 487In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 262In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 8000 MHz, 50ohm 12 341In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 8 GHz 6 V 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-12 22.9 dBm 33.6 dBm - 45 C + 105 C TSY Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS 95In Stock
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 156In Stock
20Expected 30/04/2026
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 122In Stock
Min.: 1
Mult.: 1

500 MHz to 8 GHz 12 V 77 mA 18 dB 2.3 dB Low Noise Amplifiers Screw Si 17.2 dBm 28.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm 420In Stock
Min.: 1
Mult.: 1
Reel: 500

300 MHz to 26.5 GHz 5 V, 8 V 16.8 dB 5.8 dB Variable Gain Amplifiers SMD/SMT QFN-32 15 dBm 29 dBm - 45 C + 105 C PVGA Reel, Cut Tape
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 387In Stock
Min.: 1
Mult.: 1
Reel: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm 35In Stock
72On Order
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 2In Stock
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?
3In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 8In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier 255In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz 177In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm 14In Stock
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? 81In Stock
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 10In Stock
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 130 MHz, 50 Ohm 6In Stock
10Expected 17/02/2026
Min.: 1
Mult.: 1

ZHL Tray