Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
142In Stock
Min.: 1
Mult.: 1
Reel: 100

15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
91In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? 26In Stock
Min.: 1
Mult.: 1

ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm 28In Stock
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz 1In Stock
4Expected 13/04/2026
Min.: 1
Mult.: 1

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50? 17In Stock
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 V 255 mA 25 dB 1.5 dB Low Noise Amplifiers SMD/SMT FJ893 22 dBm 22.5 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50? 14In Stock
20Expected 30/03/2026
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50? 12In Stock
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 65In Stock
Min.: 1
Mult.: 1

20 MHz to 3 GHz 12 V 34 mA 18.8 dB 2.7 dB Low Noise Amplifiers Screw Si 12.8 dBm 25 dBm - 45 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 17In Stock
Min.: 1
Mult.: 1

20 MHz to 8 GHz 12 V 39 mA 7 dB 4.1 dB General Purpose Amplifiers Screw Si 10.8 dBm 24 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 063In Stock
Min.: 1
Mult.: 1
Reel: 2 000

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 751In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 2 022In Stock
Min.: 1
Mult.: 1
Reel: 1 000

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm 2 066In Stock
Min.: 1
Mult.: 1
Reel: 2 000

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2 836In Stock
Min.: 1
Mult.: 1
Reel: 2 000

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 2 076In Stock
Min.: 1
Mult.: 1
Reel: 2 000

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 15 065In Stock
Min.: 1
Mult.: 1
Reel: 3 000

45 MHz to 6 GHz 4 V 15 mA 16 dB 0.6 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20 dBm 24.4 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 50In Stock
Min.: 1
Mult.: 1
Reel: 50

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50? 6In Stock
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz 19In Stock
Min.: 1
Mult.: 1

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm 10In Stock
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS 63In Stock
Min.: 1
Mult.: 1

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 16In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray