MACOM RF Switch ICs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive
1 498On Order
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz
38 991On Order
Min.: 1
Mult.: 1
Reel: 3 000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
2 980Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz
6 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk
MACOM RF Switch ICs Switch,SPDT,RF Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
SPDT 0 Hz 2 GHz 0.8 dB 30 dB - 55 C + 85 C SMD/SMT FP-13-6 GaAs

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs 8-10.5GHz SPDT IL 1dB Iso 38dB Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

8 GHz 10.5 GHz Si MASW Reel
MACOM RF Switch ICs Switch,SP2T,Die Non-Stocked Lead-Time 22 Weeks
Min.: 50
Mult.: 50
SPDT 0 Hz 26.5 GHz 1.5 dB 41 dB - 40 C + 85 C SMD/SMT Die GaAs
MACOM RF Switch ICs Switch Netwoks15W SPDTA GaAs 6-18GHz 15W Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

1.25 dB - 40 C + 85 C
MACOM RF Switch ICs Switch, AlGaAs PIN, 93GHz, SP2T Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 25

SPDT 80 GHz 100 GHz 0.8 dB - 55 C + 85 C SMD/SMT Die GaAs
MACOM RF Switch ICs Switch,SP2T,DIE,AlGaAs,2-18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

- 1.1 dB - 40 C + 85 C
MACOM RF Switch ICs Switch,SP2T,Die Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

1.1 dB - 55 C + 85 C
MACOM RF Switch ICs DC-4GHz IL:1.2dB mx -40C to +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

DPDT 0 Hz 4 GHz 1.2 dB 27 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape
MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Absorptive,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

SP4T 9 kHz 57 GHz 4 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel
MACOM RF Switch ICs SP4T,DC-44 GHz,Absorptive, T&R Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

SP4T 9 kHz 44 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel
MACOM RF Switch ICs 50-20000MHz ISO 41dB IL 1.5dB max @ 20GH Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs Asymmetrical T-R Switch TX Left Non-Stocked
Min.: 10
Mult.: 10

MACOM RF Switch ICs Switch,(MSW2041-204) Non-Stocked
Min.: 250
Mult.: 250

MACOM RF Switch ICs Switch, Assembly, SP2T, Non-Stocked
Min.: 10
Mult.: 10

MACOM RF Switch ICs Switch Limiter,MSWLM2420-242 Non-Stocked
Min.: 250
Mult.: 250

MACOM RF Switch ICs SPST Switch, 3mm-12lead PQFN Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Reel
MACOM RF Switch ICs 0.01-4.0GHz IL:.95dB -40C to +85C Non-Stocked Lead-Time 2 Weeks

SPDT 10 MHz 4 GHz 1.1 dB 45 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel
MACOM MASW-007070-000100
MACOM RF Switch ICs Switch,SPST Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 100

Si
MACOM MASW-007071-0001TR
MACOM RF Switch ICs Tape and Reel,Switch,SPDT. Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si Reel