RadioVerse RF Transceiver

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver Mykonos+DPD Broad Market Release 3In Stock
Min.: 1
Mult.: 1

Wi-Fi 300 MHz to 6 GHz 1.14 V 3.465 V 1.055 A 1 A 4 dBm - 40 C + 85 C JESD204B BGA-196 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 198In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 504In Stock
Min.: 1
Mult.: 1

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 289In Stock
Min.: 1
Mult.: 1

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx 22In Stock
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Tray
Analog Devices RF Transceiver Broad Market Mykonos Release 10In Stock
Min.: 1
Mult.: 1

Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Analog Devices RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver 6In Stock
6Expected 16/03/2026
Min.: 1
Mult.: 1

LTE Femtocell 325 MHz to 3.8 GHz 1.267 V 1.33 V 7 dBm - 40 C + 85 C SPI BGA-144 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 167In Stock
Min.: 1
Mult.: 1

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans 180In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ Non-Stocked Lead-Time 11 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Reel
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Tray

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Reel
Analog Devices AD9363ABCZ-REEL
Analog Devices RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver Non-Stocked Lead-Time 11 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

LTE Femtocell Reel
Analog Devices AD9371BBCZ-REEL
Analog Devices RF Transceiver Broad Market Mykonos Release Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

LTE, WiMAX 6.144 Gb/s Reel
Analog Devices AD9375BBCZ-REEL
Analog Devices RF Transceiver Mykonos+DPD Broad Market Release Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Wi-Fi 300 MHz to 6 GHz 1.14 V 3.465 V 1.055 A 1 A 4 dBm - 40 C + 85 C JESD204B BGA-196 Reel