Capacitive Coupling Digital Isolators

Results: 2 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators 4-ch (3/1), 25Mb/s, 5KV Digital Isolator 625In Stock
Min.: 1
Mult.: 1
: 1 000

MAX14935 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 4 forward & 1 reverse 5-channel isolator 34In Stock
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms 1 942In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 14In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 87In Stock
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 39In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 46In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2 372In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDRQ1 200In Stock
Min.: 1
Mult.: 1

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 2.5kVr 138In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 27.2 mA 5.1 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQR 157In Stock
Min.: 1
Mult.: 1

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms 576In Stock
Min.: 1
Mult.: 1
: 1 000

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 5000 Vrms Capacitive Coupling 27.2 mA 20.9 ns Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDWR 182In Stock
Min.: 1
Mult.: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 214In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 146In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator with integrated dc-dc 22In Stock
Min.: 1
Mult.: 1

Si88341 SMD/SMT SOIC-WB-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 1 unidirectional channel 70In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 1 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 817In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms 228In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 2 high-speed channels 51In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 86In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 14In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce 194In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 797In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 805In Stock
Min.: 1
Mult.: 1
: 1 000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel