ATA663454-GDQW

Microchip Technology
556-ATA663454-GDQW
ATA663454-GDQW

Mfr.:

Description:
LIN Transceivers LIN SBC 5V Reg. Watchdog HS-Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 000

Stock:
6 000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,498 € 2 988,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
28 V
5 V
900 uA
- 40 C
+ 125 C
SMD/SMT
DFN-16
AEC-Q100
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 20 kb/s
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V to 28 V
Product: LIN System Basis Chips
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: ATA663431
Standard: LIN 2.0, 2.1, 2.2, 2.2A, SAEJ2602-2
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: LIN SBC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ATA663431 & ATA663454 LIN Transceivers

Microchip ATA663431 and ATA663454 LIN Transceivers are System Basis Chips (SBCs) designed based on the LIN specifications. These fully integrated transceivers include a voltage regulator, window watchdog, and high-side switch. The ATA663431 features 3.3V and the ATA663454 features 5V low-drop voltage regulator with 85mA current capability. These SBCs operate from 5V to 28V range and offer up to 40V supply voltage.