Analog Devices Inc. ADM3066E-EP Series RS-485 Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 227In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C Reel